RS PRO Unterminated to CEE 7 Power Cable, 3 m White PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.62

(exc. VAT)

€19.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 479 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.62
10 +€14.37

*price indicative

RS Stock No.:
707-735
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Unterminated

Product Type

Power Cable

Connector Type B

CEE 7

Mains Socket Type

Unterminated

Cable Length

3m

Voltage

250V

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE

Current Rating

10A

COO (Country of Origin):
GB

RS PRO 3 m Power Cable, 10 A


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 3 metres, it provides flexibility and reach for connecting equipment to power sources. The cable is suitable for use with a CEE 7 plug, ensuring compatibility with European standards.

Features and Benefits


Cable Length: 3 m for extended reach and flexibility
Current Rating: 10 A suitable for a range of electrical devices
Voltage: 250 V for compatibility with standard power systems
Jacket Material: Polyvinyl Chloride for durability and insulation
Jacket Colour: White for easy identification and aesthetic integration
Standards Approvals: Complies with CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE for safety and compliance

Applications


Industrial machinery
Commercial electrical installations
European power systems

Additional Information


Connector Type A: Unterminated for custom connections
Connector Type B: CEE 7 for European compatibility
Mains Plug Type: CEE 7 for standard European use
Mains Socket Type: Unterminated for flexible installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy