RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS Stock No.:
- 857-456
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€37.25
(exc. VAT)
€45.82
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.25 | - |
| 10 + | €34.27 | 7% |
*price indicative
- RS Stock No.:
- 857-456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Unterminated | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ROHS | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Unterminated | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ROHS | ||
Current Rating 10A | ||
RS PRO 2.5 m Power Cable Assembly 10 A
The RS PRO Power Cable Assembly is designed for reliable electrical connections in various industrial and commercial environments. With a length of 2.5 metres, it provides flexibility and ease of use in installations requiring a Euro plug and CEE 7 connector. Ideal for applications demanding a current rating of up to 10 A.
Features and Benefits
Cable Length: 2.5 metres for extended reach and flexibility
Connector Type A: Unterminated for customisable connections
Connector Type B: CEE 7 for compatibility with European standards
Current Rating: Supports up to 10 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro plug for standard European connections
Voltage: Rated for up to 250 V ensuring safe operation
Connector Type A: Unterminated for customisable connections
Connector Type B: CEE 7 for compatibility with European standards
Current Rating: Supports up to 10 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro plug for standard European connections
Voltage: Rated for up to 250 V ensuring safe operation
Applications
Industrial machinery
Commercial electrical installations
European power distribution systems
Commercial electrical installations
European power distribution systems
Additional Information
Complies with CEBEC and VDE standards
RoHS and WEEE compliant
Suitable for use in environments adhering to EU directives
RoHS and WEEE compliant
Suitable for use in environments adhering to EU directives
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.50 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7/7 Power Cord, 2.5 m Black PVC
