RS PRO Unterminated to Straight Male Power Cable, 2 m White PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 396 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.14-
10 - 24€5.657%
25 +€5.3712%

*price indicative

RS Stock No.:
707-736
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

Unterminated

Connector Type B

Straight Male

Mains Socket Type

Unterminated

Mains Plug Type

Euro

Cable Length

2m

Voltage

250V

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE

Current Rating

2.5A

COO (Country of Origin):
GB

RS PRO 2 m Power Cable, 2.5 A


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial environments. With a length of 2 metres, it provides flexibility in installation while ensuring efficient power transmission. The cable is suitable for applications requiring a current rating of up to 2.5 A and a voltage of 250 V.

Features and Benefits


Cable Length: 2 metres for versatile installation options
Connector Type A: Unterminated for custom connections
Connector Type B: Straight Male for secure connections
Current Rating: Supports up to 2.5 A for efficient power delivery
Jacket Colour: White for easy identification
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro for compatibility with European outlets

Applications


Industrial machinery
Commercial electrical systems
Custom power solutions

Additional Information


Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, and WEEE standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy