RS PRO Unterminated to Straight Male Power Cable, 2 m White PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.34

(exc. VAT)

€16.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 999 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.34
10 +€12.28

*price indicative

RS Stock No.:
794-509
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Unterminated

Product Type

Power Cable

Connector Type B

Straight Male

Mains Socket Type

C13

Mains Plug Type

Euro

Cable Length

2m

Voltage

250V

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE

Series

RS PRO

Current Rating

2.5A

COO (Country of Origin):
AT

RS PRO 2 m Power Cable, 2.5 A


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2 metres, it provides flexibility and reach for connecting equipment to power sources. The cable is rated for 2.5 A and 250 V, making it suitable for a range of applications.

Features and Benefits


Cable Length: 2 metres for extended reach and flexibility.
Connector Type A: Unterminated for custom connections.
Connector Type B: Straight Male for secure and straightforward connections.
Current Rating: 2.5 A for efficient power delivery.
Jacket Colour: White for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Euro plug for compatibility with European sockets.
Mains Socket Type: C13 for common equipment connections.
Voltage: 250 V for high voltage applications.

Applications


Industrial equipment power connections
Commercial electrical installations
Office equipment power supply

Additional Information


Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, and WEEE standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy