RS PRO IEC C13 to NEMA 5-15 Power Cable, 5 m Black PVC
- RS Stock No.:
- 707-742
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€11.45
(exc. VAT)
€14.08
(inc. VAT)
In Stock
- 738 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.45 | - |
| 10 - 24 | €10.53 | 8% |
| 25 + | €9.50 | 17% |
*price indicative
- RS Stock No.:
- 707-742
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | NEMA 5-15 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | NEMA 1-15 | |
| Cable Length | 5m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B NEMA 5-15 | ||
Mains Socket Type C13 | ||
Mains Plug Type NEMA 1-15 | ||
Cable Length 5m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | ||
Current Rating 10A | ||
RS PRO 5 m Power Cable 10 A
This RS PRO power cable is designed for reliable electrical connections in various settings. With a length of 5 metres, it provides flexibility and reach for connecting devices to power sources. The cable is suitable for use with equipment requiring a 10 A current rating and is compatible with IEC C13 and NEMA 5-15 connectors.
Features and Benefits
Cable Length: 5 metres for extended reach and flexibility.
Connector Type A: IEC C13 for secure and standardised connections.
Connector Type B: NEMA 5-15 for compatibility with North American outlets.
Current Rating: 10 A to support a wide range of devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 125 V suitable for various electrical applications.
Connector Type A: IEC C13 for secure and standardised connections.
Connector Type B: NEMA 5-15 for compatibility with North American outlets.
Current Rating: 10 A to support a wide range of devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 125 V suitable for various electrical applications.
Applications
Office equipment
Data centres
Home appliances
Industrial machinery
Data centres
Home appliances
Industrial machinery
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, and WEEE standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 1 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter 6009.1315 IEC C13 to NEMA 5-15 Power Cord, 2.5 m Black PVC
- Schurter IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter XMX / XMA / XMP IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
