RS PRO Unterminated to IEC C14 Power Cable, 2 m Black PVC
- RS Stock No.:
- 707-748
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.70
(exc. VAT)
€14.39
(inc. VAT)
In Stock
- 453 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.70 |
| 10 - 24 | €10.77 |
| 25 + | €9.71 |
*price indicative
- RS Stock No.:
- 707-748
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Unterminated | |
| Product Type | Power Cable | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | Moulded Plug | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Unterminated | ||
Product Type Power Cable | ||
Connector Type B IEC C14 | ||
Mains Socket Type Unterminated | ||
Mains Plug Type Moulded Plug | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | ||
Current Rating 10A | ||
RS PRO 2 m Power Cable, 10 A
The RS PRO 2 m Power Cable is designed for efficient power transmission in various industrial applications. With a current rating of 10 A and a voltage capacity of 250 V, this cable is Ideal for connecting equipment to power sources. The cable features a moulded plug and an IEC C14 connector, ensuring reliable performance.
Features and Benefits
Cable Length: 2 m provides flexibility and reach for various setups.
Connector Type B: IEC C14 ensures compatibility with a wide range of devices.
Current Rating: 10 A supports high-power applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Moulded Plug for secure and stable connections.
Voltage: 250 V suitable for standard power requirements.
Connector Type B: IEC C14 ensures compatibility with a wide range of devices.
Current Rating: 10 A supports high-power applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Moulded Plug for secure and stable connections.
Voltage: 250 V suitable for standard power requirements.
Applications
Industrial equipment power connections
Data centre power distribution
Laboratory equipment setups
Data centre power distribution
Laboratory equipment setups
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, and WEEE standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to IEC C14 Power Cable, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 2 m Black PVC
- RS PRO Straight 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable Assembly, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 2.50 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1.5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 5 m Black PVC
