RS PRO IEC C7 to CEE 7 Power Cable, 2 m Black PVC
- RS Stock No.:
- 707-752
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
In Stock
- 442 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.58 |
| 10 - 24 | €6.97 |
| 25 + | €6.29 |
*price indicative
- RS Stock No.:
- 707-752
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C7 | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C7 | |
| Mains Plug Type | Euro | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C7 | ||
Connector Type B CEE 7 | ||
Mains Socket Type C7 | ||
Mains Plug Type Euro | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | ||
Current Rating 2.5A | ||
RS PRO 2 m Power Cable, IEC C7 to CEE 7
This RS PRO power cable is designed for efficient and safe power transmission, featuring a 2-meter length and compatibility with IEC C7 and CEE 7 connectors. Ideal for use in European regions, it ensures reliable connectivity for a range of electrical devices.
Features and Benefits
Cable Length: 2 meters for flexible placement and reach.
Connector Type A: IEC C7 for secure and standardised connections.
Connector Type B: CEE 7 for compatibility with European sockets.
Current Rating: 2.5 A for safe and efficient power transmission.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V for compatibility with standard electrical systems.
Connector Type A: IEC C7 for secure and standardised connections.
Connector Type B: CEE 7 for compatibility with European sockets.
Current Rating: 2.5 A for safe and efficient power transmission.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V for compatibility with standard electrical systems.
Applications
Consumer electronics
Office equipment
Home appliances
Office equipment
Home appliances
Additional Information
Standards Approvals: CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE
Mains Plug Type: Euro for use in European regions
Mains Socket Type: C7 for compatibility with a wide range of devices
Mains Plug Type: Euro for use in European regions
Mains Socket Type: C7 for compatibility with a wide range of devices
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C5 to CEE 7 Power Cable, 2 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m Black PVC
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.8 m Black PVC
- RS PRO IEC C7 to CEE 7/17 Europlug Power Cord, 2 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 2 m Black PVC
- RS PRO IEC C15 to CEE 7 Power Cable, 2 m Black Rubber
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC
