RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m White PVC
- RS Stock No.:
- 794-489
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €9.20
View bulk pricing optionsSubtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
In Stock
- 959 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.52 | - |
| 10 - 24 | €10.60 | €9.20 |
| 25 + | €9.56 | €49.00 |
*price indicative
- RS Stock No.:
- 794-489
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 2.5 m Power Cable, IEC C13 to CEE 7
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.5 metres, it offers flexibility and convenience for connecting devices to power sources. The cable features an IEC C13 connector on one end and a CEE 7 plug on the other, making it suitable for a wide range of applications.
Features and Benefits
Cable Length: 2.5 m for extended reach and flexibility.
Connector Type A: IEC C13 for secure and standardised connections.
Connector Type B: CEE 7 for compatibility with European sockets.
Current Rating: 10 A for efficient power delivery.
Jacket Colour: White for easy identification and aesthetics.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V for high voltage applications.
Connector Type A: IEC C13 for secure and standardised connections.
Connector Type B: CEE 7 for compatibility with European sockets.
Current Rating: 10 A for efficient power delivery.
Jacket Colour: White for easy identification and aesthetics.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V for high voltage applications.
Applications
Office equipment
Data centres
Industrial machinery
Home appliances
Data centres
Industrial machinery
Home appliances
Additional Information
Complies with CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, and WEEE standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m White PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 5 m White PVC
- RS PRO IEC C13 to CEE 7 Y Junction Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable Assembly, 2.5 m Black PVC
