RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- RS Stock No.:
- 794-495
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €22.00
View bulk pricing optionsSubtotal (1 unit)*
€27.46
(exc. VAT)
€33.78
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.46 | - |
| 10 + | €25.26 | €22.00 |
*price indicative
- RS Stock No.:
- 794-495
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | CEE | |
| Cable Length | 1.8m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, UKCA, UL CSA, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type CEE | ||
Cable Length 1.8m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, UKCA, UL CSA, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 1.8 m Power Cable 10 A
The RS PRO 1.8 m Power Cable is designed for reliable power transmission in various electrical applications. With a current rating of 10 A and a voltage capacity of 250 V, this power cable is suitable for connecting devices to mains power. Its robust construction ensures durability and safety in demanding environments.
Features and Benefits
Cable Length: 1.8 m for flexible installation and reach
Connector Type A: IEC C13 for secure device connection
Connector Type B: CEE 7 for compatibility with European power outlets
Current Rating: 10 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for enhanced durability and insulation
Standards Approvals: CE, RoHS, UKCA, and more for compliance with international safety standards
Voltage: 250 V for high voltage applications
Connector Type A: IEC C13 for secure device connection
Connector Type B: CEE 7 for compatibility with European power outlets
Current Rating: 10 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for enhanced durability and insulation
Standards Approvals: CE, RoHS, UKCA, and more for compliance with international safety standards
Voltage: 250 V for high voltage applications
Applications
Office equipment
Data centres
Industrial machinery
Consumer electronics
Data centres
Industrial machinery
Consumer electronics
Additional Information
Complies with EU-2002/95/EC and EU-2002/96/EC for environmental safety
Meets WEEE and RoHS standards for waste and hazardous substances
Meets WEEE and RoHS standards for waste and hazardous substances
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m White PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.4 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 5 m Black PVC
