RS PRO IEC C13 to Plug Power Cable, 1.9 m Black PVC
- RS Stock No.:
- 794-497
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
In Stock
- 937 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.44 |
| 10 + | €12.36 |
*price indicative
- RS Stock No.:
- 794-497
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | Plug | |
| Mains Socket Type | C13 | |
| Mains Plug Type | CEE | |
| Cable Length | 1.9m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, DS60884-2-D1:2017 DK2-8a, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B Plug | ||
Mains Socket Type C13 | ||
Mains Plug Type CEE | ||
Cable Length 1.9m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, DS60884-2-D1:2017 DK2-8a, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
RS PRO 1.9 m Power Cable, 10 A
This RS PRO power cable is designed for reliable and efficient power transmission in various industrial and commercial environments. With a length of 1.9 metres, it offers flexibility and ease of use in connecting devices to power sources. The cable is rated for a current of 10 A and a voltage of 250 V, making it suitable for a wide range of applications.
Features and Benefits
Cable Length: 1.9 m provides flexibility and reach for various setups.
Connector Type A: IEC C13 ensures compatibility with a wide range of equipment.
Connector Type B: Plug allows for easy connection to power sources.
Current Rating: 10 A supports efficient power transmission.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and protection.
Mains Plug Type: CEE for secure and reliable connections.
Mains Socket Type: C13 for compatibility with standard equipment.
Connector Type A: IEC C13 ensures compatibility with a wide range of equipment.
Connector Type B: Plug allows for easy connection to power sources.
Current Rating: 10 A supports efficient power transmission.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and protection.
Mains Plug Type: CEE for secure and reliable connections.
Mains Socket Type: C13 for compatibility with standard equipment.
Applications
Industrial equipment
Commercial appliances
Office electronics
Commercial appliances
Office electronics
Additional Information
Complies with CE, DS60884-2-D1:2017 DK2-8a, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, and WEEE standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to Plug Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to Plug Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
