RS PRO C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- RS Stock No.:
- 857-461
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€24.59
(exc. VAT)
€30.25
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.59 | - |
| 10 + | €22.62 | 8% |
*price indicative
- RS Stock No.:
- 857-461
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | C13 | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Plug | |
| Mains Plug Type | Type D | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ROHS | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A C13 | ||
Product Type Power Cable Assembly | ||
Connector Type B Plug | ||
Mains Plug Type Type D | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ROHS | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
RS PRO 2.5 m Power Cable Assembly
The RS PRO 2.5 m Power Cable Assembly is designed for reliable power transmission in various industrial and commercial settings. With a robust construction and high-quality materials, this cable ensures efficient connectivity and safety for your electrical devices.
Features and Benefits
Cable Length: 2.5 m provides flexibility and reach for various setups
Connector Type A: IEC C13 ensures compatibility with a wide range of devices
Connector Type B: Plug offers easy connection to power sources
Current Rating: 10 A supports moderate power requirements
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride offers durability and insulation
Mains Plug Type: Type D suitable for specific regional applications
Mains Socket Type: C13 widely used in IT and office equipment
Voltage: 250 V accommodates standard power supply levels
Connector Type A: IEC C13 ensures compatibility with a wide range of devices
Connector Type B: Plug offers easy connection to power sources
Current Rating: 10 A supports moderate power requirements
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride offers durability and insulation
Mains Plug Type: Type D suitable for specific regional applications
Mains Socket Type: C13 widely used in IT and office equipment
Voltage: 250 V accommodates standard power supply levels
Applications
Office equipment
IT infrastructure
Industrial machinery
Commercial appliances
IT infrastructure
Industrial machinery
Commercial appliances
Additional Information
Complies with CE and ENEC standards
Meets EU Directives including REACH and WEEE
HAR and IS 1293 approved for safety and quality assurance
Meets EU Directives including REACH and WEEE
HAR and IS 1293 approved for safety and quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
