RS PRO Socket to CEE 7 Power Cable Assembly, 5 m White PVC
- RS Stock No.:
- 857-459
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.06
(exc. VAT)
€34.51
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.06 |
| 10 + | €25.81 |
*price indicative
- RS Stock No.:
- 857-459
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Socket | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Socket | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | ||
Series RS PRO | ||
Current Rating 10A | ||
The RS PRO power cord is a robust connection solution designed to link appliances to mains power supplies, featuring dual connectors for versatility and convenience.
Flexible and Durable construction ensures long-lasting performance
Integrated strain relief enhances connector support and protection
Fully moulded connectors provide added strength and durability
Connector A is a C13, IEC Female type, while connector B is a CEE (7) VIIG Male
Related links
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 10 m Grey PVC
- RS PRO C13 to C14 Power Cable Assembly, 2.5 m White PVC
