RS PRO IEC C13 to IEC C14 Power Cord, 5 m Red PVC
- RS Stock No.:
- 123-0939
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.89
(exc. VAT)
€19.54
(inc. VAT)
In Stock
- Plus 487 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.89 |
| 10 - 24 | €14.83 |
| 25 + | €14.01 |
*price indicative
- RS Stock No.:
- 123-0939
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ENEC | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ENEC | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO Power Cable C13 to C14
Brought to you by RS PRO, a range of power cables suitable for various applications. Fully equipped with a C13 and C14 connector, these power cords are an excellent addition to electrical such as laptops and desktop computers. All models are highly reliable and excellent quality.
Features and Benefits
• Straight plug
• High-quality extension
• C13 to C14
• 2 m - 3 m length cables
What is a power cable?
Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.
What types of power cables are there?
These RS PRO power leads are C13 to C14. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:
• Unterminated
• C7 and C8 (figure 8)
• IEC power and extension cables
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to IEC C14 Power Cord, 1 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 500 mm Red PVC
