RS PRO IEC C13 to IEC C14 Power Cord, 2 m Red PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€7.35

(exc. VAT)

€9.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 165 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 27 November 2026
  • Plus 500 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.35-
10 - 24€6.817%
25 +€6.4911%

*price indicative

RS Stock No.:
137-3345
Distrelec Article No.:
304-02-667
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Power Cord

Connector Type B

IEC C14

Mains Socket Type

C13

Mains Plug Type

C14

Cable Length

2m

Voltage

250V

Jacket Colour

Red

Jacket Material

PVC

Standards/Approvals

ENEC

Current Rating

6A

COO (Country of Origin):
CN

RS PRO 2 m Power Cable, C13, IEC to C14, IEC


The RS PRO two-metre IEC power cable lets you transmit mains energy to your electrical devices. You'll find it in both domestic and commercial settings, including offices, labs and shops. It works with a range of equipment, including desktop computers, display monitors, audio speakers and similar accessories.

This red extension cable has a male C13 connector at one end and a female C14 connector at the other. It comes in a handy two-metre length, so you can place it at a greater distance from your power supply.

This component is part of our RS PRO series, so it's been stringently tested to ensure it meets our high standards for reliability and durability. For peace of mind and safety, it's fully compliant with EU Directives 2011/65/EU and 2015/863 on the use of restricted substances in electrical and electronic products (RoHS).

Features and Benefits


• Power cable

• Cross sectional area of 0.75 mm²

• Length of 2 m

• Connector A (male) has an IEC rating of C13

• Connector B (female) has an IEC rating of C14

• Complies with EU Directives 2011/65/EU and 2015/863 on the use of restricted substances

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy