RS PRO IEC C19 to IEC C20 Power Cord, 2 m Red PVC

Image representative of range

Get a bulk buy discount

Add 10 more to save €7.40

View bulk pricing options

Subtotal (1 unit)*

€10.56

(exc. VAT)

€12.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 429 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.56-
10 - 24€9.82€7.40
25 +€9.27€32.25

*price indicative

RS Stock No.:
123-0945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

IEC C19

Connector Type B

IEC C20

Mains Socket Type

C19

Mains Plug Type

C20

Cable Length

2m

Voltage

250V

Jacket Colour

Red

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ENEC

Current Rating

16A

COO (Country of Origin):
CN

RS Pro IEC Cable, C20 to C19


Brought to you under the trusted RS Pro brand, this IEC power cable assembly has a moulded C20 plug and C19 socket. It is ideal for extending connections in high-end server and network equipment applications.

IEC and International Leads


A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy