RS PRO IEC C19 to IEC C20 Power Cord, 1 m Red PVC
- RS Stock No.:
- 137-3378
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 137-3378
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C19 | |
| Connector Type B | IEC C20 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | C20 | |
| Cable Length | 1m | |
| Voltage | 250V | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C19 | ||
Connector Type B IEC C20 | ||
Mains Socket Type C19 | ||
Mains Plug Type C20 | ||
Cable Length 1m | ||
Voltage 250V | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals ENEC | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
RS Pro IEC Extension Cable
Brought to you by RS Pro, this series of IEC Extension cables ensures that your application is suited to any environment. Each cable excels in applications such as laboratory equipment, audio equipment and various home and office work spaces. With various cable lengths available, there is sure to be a suitable size available. All models are highly reliable and excellent quality.
Related links
- RS PRO IEC C19 to IEC C20 Power Cord, 1 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 1 m Grey PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 3 m Red PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 2 m Red PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 1 m White
- RS PRO IEC C19 to IEC C20 Power Cord Polyvinyl Chloride
- RS PRO IEC C19 to IEC C20 Power Cord, 500 mm Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 500 mm Grey PVC
