RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Blue PVC
- RS Stock No.:
- 137-3340
- Distrelec Article No.:
- 304-02-665
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€10.71
(exc. VAT)
€13.17
(inc. VAT)
In Stock
- Plus 118 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.71 | - |
| 10 - 24 | €9.99 | 6% |
| 25 + | €9.46 | 11% |
*price indicative
- RS Stock No.:
- 137-3340
- Distrelec Article No.:
- 304-02-665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 1.5m | |
| Voltage | 250V | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 1.5m | ||
Voltage 250V | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals ENEC | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
RS PRO 1.5 m Power Cable, C13 IEC to C14 IEC
Use this power cable from RS PRO to connect two devices or extend your existing electrical connection. You can use it with computers, printers and other electronic peripherals.
A durable PVC (polyvinyl chloride) jacket protects the cord's internal wiring from dust, moisture and general wear to increase the lifespan of the unit. Its flexible properties allow you to bend the cable without worrying about it cracking. The PVC material is also flame-retardant, meaning it won't catch alight if there's a fire. A built-in strain relief on the plug and socket makes sure the connectors won't easily break away from the cable if put under pressure.
This product is handy to use in your workplace or with your home computer and monitor. Both input and output are standard IEC connectors, meaning they meet International Electrotechnical Commission (IEC) standards for functional safety.
Features and Benefits
• Connector A is a male, C13, IEC connector
• Connector B is a female, C14, IEC connector
• Cross sectional area of 0.75 mm²
• Length of 1.5 m
• Blue sheath colour
Related links
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 500 mm Blue PVC
