RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Grey PVC
- RS Stock No.:
- 137-3352
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- Plus 277 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.42 | - |
| 10 - 24 | €10.67 | 6% |
| 25 + | €10.10 | 11% |
*price indicative
- RS Stock No.:
- 137-3352
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 1.5m | |
| Voltage | 250V | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 1.5m | ||
Voltage 250V | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals ENEC | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
RS Pro IEC Extension Cable
Brought to you by RS Pro, this series of IEC Extension cables ensures that your application is suited to any environment. Each cable excels in applications such as laboratory equipment, audio equipment and various home and office work spaces. With various cable lengths available, there is sure to be a suitable size available. All models are highly reliable and excellent quality.
Related links
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1 m Grey PVC
- RS PRO IEC C5 to CEE 7/7 Power Cord, 1.5 m Grey PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 1.5 m Grey PVC
