RS PRO IEC C13 to BS1363 Power Cord, 1 m Black PVC
- RS Stock No.:
- 146-9108
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.62
(exc. VAT)
€9.37
(inc. VAT)
- RS Stock No.:
- 146-9108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type G | |
| Cable Length | 1m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 50525-2-11, EN 60320-1, IEC 60320-1 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type Type G | ||
Cable Length 1m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 50525-2-11, EN 60320-1, IEC 60320-1 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO UK Mains to IEC C13 Power Cord (1m)
A 1m power cord with an IEC C13 connection for use with UK mains sockets. Fitted with a self-extinguishing PVC sheath offering excellent waterproofing and featuring strain relief at both ends of the cable.;The hardwearing and flexible IEC C13 power cord is suitable for use with a wide range of devices and equipment including computer towers, printers and other office equipment, networking equipment and medical equipment.
Features and Benefits
IEC C13 power cord;UK mains plug;1m in length;Self-extinguishing ;3 x 0.75 mm² CSA;PVC outer sheath;Black;Strain relief at both ends
Standards and Approvals: EN 50525-2-11, EN 60320-1, IEC 60320-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C7 to BS1363 Power Cord, 1 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 10 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 1 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 2 m Black Low Smoke Zero Halogen

