RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 1 m Black PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€7.62

(exc. VAT)

€9.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 607 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.62-
10 - 24€7.018%
25 +€6.3117%

*price indicative

RS Stock No.:
707-738
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Power Cable

Connector Type B

BS1363

Mains Socket Type

C13

Mains Plug Type

BS1363A

Cable Length

1m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ASTA, CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE

Series

BS13/13

Current Rating

10A

COO (Country of Origin):
GB

RS PRO 1 m Power Cable, IEC C13 to BS1363


This RS PRO power cable is designed for reliable electrical connections in various settings. With a length of 1 metre, it features an IEC C13 connector on one end and a BS1363 plug on the other, making it suitable for connecting devices to UK mains power. The cable supports a current rating of 10 A and a voltage of 250 V, ensuring efficient power delivery.

Features and Benefits


Cable Length: 1 metre for flexible positioning and easy installation
Connector Type A: IEC C13 ensures compatibility with a wide range of devices
Connector Type B: BS1363 plug suitable for UK mains power outlets
Current Rating: 10 A for safe and efficient power transfer
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: BS1363A for secure and reliable connections
Mains Socket Type: C13 for compatibility with standard equipment

Applications


Office equipment
Home appliances
IT and data centres
Audio and Visual equipment

Additional Information


Complies with standards such as ASTA, CE, ENEC, and RoHS
Meets EU directives including EU-2002/95/EC and WEEE
Suitable for environments requiring HAR certification

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy