Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 1 m White

Subtotal (1 box of 50 units)*

€874.75

(exc. VAT)

€1,075.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€17.495€874.75

*price indicative

RS Stock No.:
170-7852
Mfr. Part No.:
92.238.1000.2
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Connector Type A

3-Pin GST18I3

Product Type

Power Cord

Connector Type B

3-Pin GST18I3

Mains Socket Type

GST18i3

Mains Plug Type

GST18i3

Cable Length

1m

Voltage

250V

Jacket Colour

White

Standards/Approvals

No

Series

GESIS

Current Rating

20A

COO (Country of Origin):
DE

Wieland GST18i3 Series Extension and Connection Cables


A comprehensive range of Wieland GST18i3 male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250v, 20A capacity in a wide variety of cable lengths to suit many power and lighting applications. The GST18i3 range of male and female extension and connection cables are a soft wiring system with 2 pole and earth, approved for use as installation couplers to: AS/NZS 61535 and compatible with the existing range of Wieland GST18 connectors.

Rated at 250V 20A

2 Pole and earth

Rated impulse voltage 4Kv

IP40 rated

Conductor cross section 2.5mm2

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy