Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 3 m White
- RS Stock No.:
- 170-7855
- Mfr. Part No.:
- 92.238.3000.2
- Manufacturer:
- Wieland
Subtotal (1 box of 20 units)*
€498.12
(exc. VAT)
€612.68
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €24.906 | €498.12 |
*price indicative
- RS Stock No.:
- 170-7855
- Mfr. Part No.:
- 92.238.3000.2
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Connector Type A | 3-Pin GST18I3 | |
| Product Type | Power Cord | |
| Connector Type B | 3-Pin GST18I3 | |
| Mains Socket Type | GST18i3 | |
| Mains Plug Type | GST18i3 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Series | GESIS | |
| Current Rating | 20A | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Connector Type A 3-Pin GST18I3 | ||
Product Type Power Cord | ||
Connector Type B 3-Pin GST18I3 | ||
Mains Socket Type GST18i3 | ||
Mains Plug Type GST18i3 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour White | ||
Standards/Approvals No | ||
Series GESIS | ||
Current Rating 20A | ||
- COO (Country of Origin):
- DE
Wieland Power Cable
The Wieland GST18i3 power cable is male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250V, 20A capacity. This cables are a soft wiring system with 2-pole and earth. The conductor cross section area is 2.5mm² and colour is black.
Features and Benefits
• A leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
• Mechanical and colour coding provides for a safe and easy separation
• Rated impulse voltage 4KV
Applications
• Factory-assembled equipment
• Power and lighting
Certifications
• AS/NZS 61535
• CCC approvals
• IP40 rating
• VDE approvals
Wieland GST18i3 Series Extension and Connection Cables
A comprehensive range of Wieland GST18i3 male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250v, 20A capacity in a wide variety of cable lengths to suit many power and lighting applications. The GST18i3 range of male and female extension and connection cables are a soft wiring system with 2 pole and earth, approved for use as installation couplers to: AS/NZS 61535 and compatible with the existing range of Wieland GST18 connectors.
Rated at 250V 20A
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Related links
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 3 m White
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord, 3 m White
- Wieland GESIS GST18I3 to GST18I3 Power Cord, 3 m White PVC
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 1 m White
