Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord, 3 m White
- RS Stock No.:
- 170-7858
- Mfr. Part No.:
- 92.238.3003.2
- Manufacturer:
- Wieland
Subtotal (1 box of 20 units)*
€441.38
(exc. VAT)
€542.90
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €22.069 | €441.38 |
*price indicative
- RS Stock No.:
- 170-7858
- Mfr. Part No.:
- 92.238.3003.2
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Connector Type A | 3-Pin GST18I3 | |
| Product Type | Power Cord | |
| Connector Type B | Unterminated | |
| Mains Socket Type | GST18i3 | |
| Mains Plug Type | GST18i3 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Series | GESIS | |
| Current Rating | 20A | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Connector Type A 3-Pin GST18I3 | ||
Product Type Power Cord | ||
Connector Type B Unterminated | ||
Mains Socket Type GST18i3 | ||
Mains Plug Type GST18i3 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour White | ||
Standards/Approvals No | ||
Series GESIS | ||
Current Rating 20A | ||
- COO (Country of Origin):
- DE
Wieland GST18i3 Series Extension and Connection Cables
A comprehensive range of Wieland GST18i3 male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250v, 20A capacity in a wide variety of cable lengths to suit many power and lighting applications. The GST18i3 range of male and female extension and connection cables are a soft wiring system with 2 pole and earth, approved for use as installation couplers to: AS/NZS 61535 and compatible with the existing range of Wieland GST18 connectors.
Rated at 250V 20A
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Related links
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord, 3 m White
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 3 m White
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord, 1 m White
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to Unterminated Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride
