Rittal IEC C20 to Power Cord, 3 m Black

Subtotal (1 unit)*

€107.96

(exc. VAT)

€132.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.96

*price indicative

RS Stock No.:
230-5015
Mfr. Part No.:
7856030
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Connector Type A

IEC C20

Product Type

Power Cord

Cable Length

3m

Voltage

230V

Jacket Colour

Black

Standards/Approvals

EAC

Current Rating

16A

COO (Country of Origin):
RO
The Rittal DK Connection cable is a ready-to-use connection cable.

It can be used with PSM rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy