Rittal CEE (3P+N+PE) to Power Cord, 3 m Black
- RS Stock No.:
- 230-5012
- Mfr. Part No.:
- 7856025
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€57.30
(exc. VAT)
€70.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.30 |
*price indicative
- RS Stock No.:
- 230-5012
- Mfr. Part No.:
- 7856025
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Connector Type A | CEE (3P+N+PE) | |
| Product Type | Power Cord | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | EAC | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Connector Type A CEE (3P+N+PE) | ||
Product Type Power Cord | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals EAC | ||
Current Rating 16A | ||
- COO (Country of Origin):
- PL
The Rittal DK Connection cable is a ready-to-use connection cable.
It can be used with PSM rail
Related links
- Rittal CEE (P+N+PE) to Power Cord, 3 m Black
- Bachmann CEE 7/7 to IEC 60320 C19 Power Cord, 3 m Black Polyvinyl Chloride
- Rittal IEC C20 to Power Cord, 3 m Black
- Rittal C14 to IEC C14 Power Cord, 3 m Black DK 7856.027
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m Black Polyvinyl Chloride
- RS PRO IEC C13 to CEE 7/7 Power Cord, 3 m Black Polyvinyl Chloride
- WAGO 3-Pin Socket to Unterminated Power Cord, 3 m Black
- APC Straight to Straight Power Cord, 3 m Black Netshelter PDU
