Rittal Euro Plug EN 50075 to CEE 7/16 Power Cord, 2 m Black
- RS Stock No.:
- 230-5029
- Mfr. Part No.:
- 7859010
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€16.81
(exc. VAT)
€20.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.81 |
*price indicative
- RS Stock No.:
- 230-5029
- Mfr. Part No.:
- 7859010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Connector Type A | Euro Plug EN 50075 | |
| Product Type | Power Cord | |
| Connector Type B | CEE 7/16 | |
| Mains Plug Type | CEE 7/16 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Connector Type A Euro Plug EN 50075 | ||
Product Type Power Cord | ||
Connector Type B CEE 7/16 | ||
Mains Plug Type CEE 7/16 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals EAC | ||
The Rittal DK Power cord with Euro plug is used for simple time-saving connection of the IT LED system light.
Design Europlug EN 50075, CEE 7/16, type: H05VV-F, 2 x 0.75 mm²
Length of connection cable 2,000 mm
Related links
- RS PRO Unterminated to CEE 7/16 Europlug Power Cord, 2 m White PVC
- RS PRO IEC C19 to CEE Power Cord, 2 m Black PVC
- RS PRO Straight 2 m Black PVC
- RS PRO IEC C7 to CEE 7/17 Europlug Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to CEE 7/7 Power Cord, 2 m Black PVC
- RS PRO IEC C5 to CEE 7/7 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2 m Black PVC
