StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC

Subtotal (1 unit)*

€10.76

(exc. VAT)

€13.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 104 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.76

*price indicative

RS Stock No.:
277-9814
Distrelec Article No.:
302-94-099
Mfr. Part No.:
PXTNB3SEU2M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Power Cord

Connector Type A

CEE 7/7

Connector Type B

IEC C5

Cable Length

2m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

COO (Country of Origin):
CN

PXTNB3SEU2M 3 prong laptop power cord


The StarTech.com 3-Slot Laptop Power Cord features one EU power plug and one 3-prong connector, making it a suitable replacement cable for an HP, Toshiba or any other laptop that features a cloverleaf/C5 power connection. Designed for durability and dependability, this Cloverleaf Power Cord is backed by our Lifetime Warranty.

Features & Benefits


1x CEE 7/7 (Schuko) EU Power Plug

1x IEC 320 C5 (Mickey Mouse) connector

Rated to carry 250V at 2.5A

VDE and RoHS approval

A convenient spare/replacement power cord that is perfect for use on the road with grounded European power outlets

Durable and reliable performance backed by StarTech.com lifetime warranty

Applications


Spare/replacement laptop power cable for use with grounded European/C5 power outlets

Extend the connection distance between your laptop and power outlet by 2m

What’s in the package?


2m Laptop Power Cord - 3 Slot for EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy