S2CEB CEE 7/7 to Female Plug Extension Lead, 5 m Black Rubber
- RS Stock No.:
- 259-2290
- Mfr. Part No.:
- CORNF3G2515
- Manufacturer:
- S2CEB
Image representative of range
Subtotal (1 unit)*
€31.05
(exc. VAT)
€38.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.05 |
*price indicative
- RS Stock No.:
- 259-2290
- Mfr. Part No.:
- CORNF3G2515
- Manufacturer:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Extension Lead | |
| Connector Type A | CEE 7/7 | |
| Connector Type B | Female Plug | |
| Cable Length | 5m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Rubber | |
| Standards/Approvals | No | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Extension Lead | ||
Connector Type A CEE 7/7 | ||
Connector Type B Female Plug | ||
Cable Length 5m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Rubber | ||
Standards/Approvals No | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The S2Ceb-Groupe Cae moulded male/female power extension cable accepts a maximum voltage of 16 amps / 250 V AC. Built with an RNF cable made up of 3 conductors in 2.5 mm² including a green yellow earth conductor. This cord has IP44 protection and equipped with 2 non-retracted translucent thermo sheaths of 5 centimetres so that you can mark your extensions yourself.
Outer sheath is made of rubber, which gives it flexibility and mechanical resistance
Temporary outdoor use possible
The female connector is equipped with a protective cover
Related links
- S2CEB CEE 7/7 to Female Plug Extension Lead, 5 m Black Rubber
- S2CEB CEE 7/7 to Female Plug Extension Lead, 20 m Black Rubber
- S2CEB CEE 7/7 to Female Plug Extension Lead, 3 m Black Rubber
- S2CEB CEE 7/7 to Female Plug-2 Pole+Earth-IP44 16A/250V AC with Protective Cover Extension Lead, 10 m Black Rubber
- RS PRO Type K Thermocouple Extension Lead 5 m Length -10 °C → 105 °C Max
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension Lead 5 m 105 °C Max, 7
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead 5 m 105 °C Max, 7
- RS PRO IEC C15 to CEE 7 Power Cable, 2 m Black Rubber
