Kern MLB Plug-In to Power Cable Assembly, 1.5 m Black
- RS Stock No.:
- 920-834
- Mfr. Part No.:
- MLB-A07
- Manufacturer:
- Kern
Subtotal (1 unit)*
€53.62
(exc. VAT)
€65.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.62 |
*price indicative
- RS Stock No.:
- 920-834
- Mfr. Part No.:
- MLB-A07
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Connector Type A | Plug-In | |
| Product Type | Power Cable Assembly | |
| Mains Plug Type | Plug-In | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | MLB | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Connector Type A Plug-In | ||
Product Type Power Cable Assembly | ||
Mains Plug Type Plug-In | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series MLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern plug-in power supply cable designed to deliver reliable power to devices across various regions, ensuring optimal operational efficiency for your electronic equipment.
Includes a EURO delivery plug for use in numerous countries
CE mark approval indicates compliance with safety standards
Compact packaging dimensions of 250x70x40 mm facilitate easy transportation
Lightweight design with a net weight of approximate 0.20 kg enhances portability
Related links
- Kern MLB Plug-In to Power Cable Assembly Black
- HARTING Han Compact Male to Female Power Cable Assembly, 1.5 m Black PVC
- brennenstuhl Female Connector to Unterminated Power Cable Assembly, 1.5 m Black Plastic
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1.5 mm² CSA 16 1.5 m, Black Polyvinyl Chloride
- Murrelektronik Limited Male 8 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
