Bosch Rexroth Power Cord, 5 m Black PVC
- RS Stock No.:
- 277-6696
- Mfr. Part No.:
- 3842537323
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€85.22
(exc. VAT)
€104.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.22 |
*price indicative
- RS Stock No.:
- 277-6696
- Mfr. Part No.:
- 3842537323
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Power Cord | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Power Cord | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Mains cable is designed for connection to power mains. This mains cable is available in various country versions, for simple, reliable plug and play installation with no specialist knowledge required. It is used for connecting system lamps and socket strips.
Cable length is 5 meters
For connecting power strips
Related links
- Bosch Rexroth Power Cord, 5 m Black
- Bosch Rexroth Power Cord, 5 m Orange PVC
- Bosch Rexroth Power Cord, 5 m Orange Polyurethane
- RS PRO C14 to Unterminated Power Cord, 5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cord, 5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cord, 5 m Black PVC
- RS PRO Unterminated to C14 Power Cord, 5 m Black PVC
