Bosch Rexroth Power Cord, 5 m Orange PVC
- RS Stock No.:
- 279-7703
- Mfr. Part No.:
- 3842555600
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€331.92
(exc. VAT)
€408.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.92 |
*price indicative
- RS Stock No.:
- 279-7703
- Mfr. Part No.:
- 3842555600
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Power Cord | |
| Mains Socket Type | Socket Strip | |
| Mains Plug Type | GST18i3 | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN/IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Power Cord | ||
Mains Socket Type Socket Strip | ||
Mains Plug Type GST18i3 | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN/IEC 60529 | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth mains cable with RCD module and PE connection. It is for safe connection of workstations directly from the socket.
Material galvanized steel
Related links
- Bosch Rexroth Power Cord, 5 m Orange Polyurethane
- Bosch Rexroth Power Cord, 5 m Black PVC
- Bosch Rexroth Power Cord, 5 m Black
- Bosch Rexroth 384 Power Cord, 5 m
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 4 m Black
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black PVC
- RS PRO C14 to Unterminated Power Cord, 5 m Black PVC
