RND RND 205 Connection Cable, 5 m Black PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-067
Mfr. Part No.:
RND 205-01265
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connection Cable

Cable Length

5m

Voltage

12V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

REACH

Series

RND 205

Current Rating

3A

COO (Country of Origin):
CN
The RND DC Connection Cable is designed for powering and charging smaller electronic appliances through common domestic mains points. This cable features a simple sleeve and pin design for easy connections and custom installations.

Simple sleeve and pin design facilitates effortless connecting

One end is soldered for direct integration into equipment

Ideal for powering smaller electronic devices from mains points

Meets RoHS and REACh compliance standards for safety

Angled DC plug optimises space for installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy