RND RND 465 Plug to DE Type F (CEE 7/4) Plug Power Cable, 5 m White PVC
- RS Stock No.:
- 283-3233
- Distrelec Article No.:
- 301-65-216
- Mfr. Part No.:
- RND 465-00969
- Manufacturer:
- RND
Subtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
Last RS stock
- Final 158 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.80 |
*price indicative
- RS Stock No.:
- 283-3233
- Distrelec Article No.:
- 301-65-216
- Mfr. Part No.:
- RND 465-00969
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Power Cable | |
| Connector Type A | Plug | |
| Connector Type B | DE Type F (CEE 7/4) Plug | |
| Cable Length | 5m | |
| Voltage | 250V ac | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Power Cable | ||
Connector Type A Plug | ||
Connector Type B DE Type F (CEE 7/4) Plug | ||
Cable Length 5m | ||
Voltage 250V ac | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m White PVC
- RND RND 205 Connection Cable, 3 m White PVC
- RS PRO Socket to CEE 7 Power Cable Assembly, 5 m White PVC
- RS PRO CEE 7/7 to Unterminated Power Cord, 2 m White PVC
- Schurter IEC C17 to CEE 7/17 Europlug Power Cord, 2 m White PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 5 m White PVC
- RS PRO Socket to CEE 7 Power Cable Assembly, 10 m White PVC
- RS PRO C13 to CEE 7 Power Cable, 2 m White PVC
