Bachmann CEE 7/7 to IEC 60320 C19 Power Cord, 3 m Black PVC
- RS Stock No.:
- 283-5518
- Distrelec Article No.:
- 302-43-567
- Mfr. Part No.:
- 352.175
- Manufacturer:
- Bachmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5518
- Distrelec Article No.:
- 302-43-567
- Mfr. Part No.:
- 352.175
- Manufacturer:
- Bachmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bachmann | |
| Connector Type A | CEE 7/7 | |
| Product Type | Power Cord | |
| Connector Type B | IEC 60320 C19 | |
| Mains Plug Type | CEE 7/7 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bachmann | ||
Connector Type A CEE 7/7 | ||
Product Type Power Cord | ||
Connector Type B IEC 60320 C19 | ||
Mains Plug Type CEE 7/7 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- APC Netshelter PDU CEE 7/7 to IEC C19 Power Cord, 3 m Black
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 3 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 3 m Black PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m White PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2.5 m Black PVC
- Schurter VAC19KS IEC C19 to CEE 7/7 Power Cord, 6 m Black PVC
