Schurter VAC19KS IEC C19 to CEE 7/7 Power Cord, 6 m Black PVC
- RS Stock No.:
- 269-3845
- Mfr. Part No.:
- 6051.2123
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€30.29
(exc. VAT)
€37.26
(inc. VAT)
In Stock
- Plus 143 unit(s) shipping from 02 November 2026
- Plus 60 unit(s) shipping from 23 December 2026
- Plus 40 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.29 |
*price indicative
- RS Stock No.:
- 269-3845
- Mfr. Part No.:
- 6051.2123
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Connector Type A | IEC C19 | |
| Product Type | Power Cord | |
| Connector Type B | CEE 7/7 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | GB 2099, IEC 60320, CEE | |
| Cable Length | 6m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC/UL 62368 1, IEC 60320 1, IEC 60320 3, BS 1363 1 | |
| Series | VAC19KS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Connector Type A IEC C19 | ||
Product Type Power Cord | ||
Connector Type B CEE 7/7 | ||
Mains Socket Type C19 | ||
Mains Plug Type GB 2099, IEC 60320, CEE | ||
Cable Length 6m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC/UL 62368 1, IEC 60320 1, IEC 60320 3, BS 1363 1 | ||
Series VAC19KS | ||
- COO (Country of Origin):
- CN
The Schurter Power cords are used in almost every device or machine which requires electricity. Power cords are defined as any power cable which has had a connector installed prior to sale. Protection of the wires is of high importance with a power cord.
IP20 protection
Flexible and durable cable
PVC insulation and sheath
Fully moulded connector design
Reliable integrated strain relief
Related links
- Schurter V-Lock IEC C19 to CEE 7/7 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2.5 m Black PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter 6051.2003 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter IEC C13 to CEE 7/7 Power Cord, 5 m Black PVC
- Schurter 6004.0114 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schaffner IL19 IEC C19 to CEE 7/7 Power Cord Polyvinyl Chloride, High Voltage
- Bachmann CEE 7/7 to IEC 60320 C19 Power Cord, 3 m Black PVC
