Bosch Rexroth Cable assembly
- RS Stock No.:
- 449-5553
- Mfr. Part No.:
- 3842522585
- Manufacturer:
- Bosch Rexroth

1 / 2
Bulk discount available
Subtotal (1 unit)**
€37.36
(exc. VAT)
€45.95
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €37.36 |
5 - 9 | €35.85 |
10 - 24 | €35.07 |
25 + | €34.30 |
**price indicative
Related links
- Bosch Rexroth Straight Socket to Straight GST Plug Socket Power Cable, 5m
- Bosch Rexroth Right Angle Type F German Plug Plug to Straight GST...
- Bosch Rexroth Cable Clip 210mm L
- Bosch Rexroth Power Cable, 4m
- Bosch Rexroth Straight GST Plug Socket to Straight GST Plug Socket...
- Bosch Rexroth Socket to Socket Power Cable, 5m
- Bosch Rexroth Cable Bracket 29mm L
- Bosch Rexroth Cable Bracket PP 26mm Internal Width 11.3mm Internal...