Bosch Rexroth 384 Power Cable, 4 m Black
- RS Stock No.:
- 278-8959
- Mfr. Part No.:
- 3842518798
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€55.28
(exc. VAT)
€67.99
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.28 |
*price indicative
- RS Stock No.:
- 278-8959
- Mfr. Part No.:
- 3842518798
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Power Cable | |
| Cable Length | 4m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 384 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Power Cable | ||
Cable Length 4m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 384 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Counterbalance control cable for lifting doors comprising a deflection pulley and control cable. It provides safety catch in conjunction with the other components and prevents a lifting door from falling if a cable breaks.
Length of cable can be adjusted
Service life is 50000 actuations
Related links
- Bosch Rexroth 384 Power Cable, 5 m Black
- Bosch Rexroth 384 Straight to Straight Power Cable, 3 m Black
- Bosch Rexroth 384 Straight to Straight Power Cable, 2 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 4 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 1 m Black
- Bosch Rexroth 384 Power Cord, 3.5 m
- Bosch Rexroth 384 Power Cord, 5 m
- Bosch Rexroth 384 Straight to Straight Power Cable, 5 m Black
