Bosch Rexroth 384 Straight to Straight Power Cable, 3 m Black
- RS Stock No.:
- 278-9045
- Mfr. Part No.:
- 3842527207
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€31.01
(exc. VAT)
€38.14
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.01 |
*price indicative
- RS Stock No.:
- 278-9045
- Mfr. Part No.:
- 3842527207
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Power Cable | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 384 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Power Cable | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 384 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Connection Cable EU-GST is a Connection cable use to make connections between system lamps economic, socket strips or power strip. This comes ready-made in various country versions and lengths.
For simple and secure plug and play installation
Related links
- Bosch Rexroth 384 Straight to Straight Power Cable, 5 m Black
- Bosch Rexroth 384 Straight to Straight Power Cable, 2 m Black
- Bosch Rexroth 384 Type F German Plug to Straight Power Cable, 5 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 3 m Black
- Bosch Rexroth 384 Power Cable, 4 m Black
- Bosch Rexroth 384 Power Cable, 5 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 4 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 1 m Black
