RS PRO IEC C5 to CEE 7/7 Power Cord, 1.5 m Grey PVC
- RS Stock No.:
- 626-6767
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 626-6767
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C5 | |
| Product Type | Power Cord | |
| Connector Type B | CEE 7/7 | |
| Mains Socket Type | C5 | |
| Mains Plug Type | CEE 7/7 | |
| Cable Length | 1.5m | |
| Voltage | 250V | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC, VDE | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C5 | ||
Product Type Power Cord | ||
Connector Type B CEE 7/7 | ||
Mains Socket Type C5 | ||
Mains Plug Type CEE 7/7 | ||
Cable Length 1.5m | ||
Voltage 250V | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals ENEC, VDE | ||
Current Rating 2.5A | ||
- COO (Country of Origin):
- CN
RS PRO 1.5 m Power Cable, C5 IEC to CEE 7/7 Schuko
This cable from RS PRO is suitable for connecting a laptop to a mains power supply. You can use it to keep your device powered at home or at work. It's easy to plug in and unplug, so you can carry it around to where you need it.
The cable is hardwearing and protected from damage as its inner wiring is covered by a polyvinyl-chloride (PVC) sheath. PVC is tough and abrasion-resistant, so the cable won't easily tear. The cable's copper conductors can handle large electrical power loads and have excellent conductivity for the smooth flow of electricity.
Made from lightweight materials, this cable is easy to pop into your backpack and carry between your home and workspace. It's Restriction of Hazardous Substances (RoHS) compliant, so contains only minimal amounts of any harmful materials.
Features and Benefits
• Connector A is a C5 International Electrotechnical Commission (IEC) type
• Connector B is a CEE 7/7, Schuko type
• Cable length of 1.5 m
• Mains plug type of CEE 7/7 German Schuko/French
• Polyvinyl-chloride (PVC) outer sheath material
• Grey sheath colour
Related links
- RS PRO IEC C5 to CEE 7 Power Cord, 1.8 m Black PVC
- RS PRO IEC C5 to CEE 7/7 Power Cord, 2 m Black PVC
- RS PRO IEC C5 to CEE 7/7 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Grey PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 1.5 m Grey PVC
- RS PRO IEC C7 to CEE 7/16 Europlug Power Cord, 1.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.5 m Grey PVC
- RS PRO IEC C5 to CEE 7 Power Cable, 2 m Black PVC
