Kopp CEE 7/7 to Unterminated Power Cord, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.82

(exc. VAT)

€32.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€26.82
10 - 24€25.76
25 - 49€24.70
50 +€23.68

*price indicative

RS Stock No.:
693-4940
Mfr. Part No.:
147703019
Manufacturer:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Product Type

Power Cord

Connector Type A

CEE 7/7

Connector Type B

Unterminated

Mains Plug Type

Type F

Cable Length

3m

Standards/Approvals

No

COO (Country of Origin):
IT

Supply cables


H05VV-F 3G connection lead 1.5 mm²

1st side with moulded angle plug

2nd side stripped with wire end ferrules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy