Wieland RST RST 20i3 to RST 20i3 Power Cord, 2 m Black
- RS Stock No.:
- 731-6147
- Mfr. Part No.:
- 96.232.2030.1
- Manufacturer:
- Wieland
Image representative of range
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 731-6147
- Mfr. Part No.:
- 96.232.2030.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Power Cord | |
| Connector Type A | RST 20i3 | |
| Connector Type B | RST 20i3 | |
| Mains Socket Type | RST 20i3 | |
| Mains Plug Type | RST 20i3 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | RST | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Power Cord | ||
Connector Type A RST 20i3 | ||
Connector Type B RST 20i3 | ||
Mains Socket Type RST 20i3 | ||
Mains Plug Type RST 20i3 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series RST | ||
Current Rating 16A | ||
- COO (Country of Origin):
- DE
Gesis® Extension Leads
These connection cable assemblies are available in two cable types, the H07RN-F which are particularly suited to outdoor applications such as solar connections and the H05VV-F which are for indoor use. Both have a locking device.
Gesis RST Connector Range
Note
The free end cable assemblies have ultrasonically welded wire ends.
Related links
- Wieland RST RST 20i3 to RST 20i3 Power Cord, 1 m Black Ethylene Propylene Rubber
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 2 m White
- StarTech.com Right Angle to IEC C5 Power Cord, 2 m Black PVC
- Schurter 6051.2052 IEC C19 to Chinese GB2099 Power Cord, 2 m Black PVC
- Schurter 6051.2032 IEC C13 to Chinese GB2099 Power Cord, 2 m Black PVC
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 2 m Black
- RS PRO Straight to IEC C7 Power Cord, 2 m Black PVC
