StarTech.com Type G UK Plug to IEC C5 Power Cord, 2 m Black PVC
- RS Stock No.:
- 277-9817
- Distrelec Article No.:
- 302-94-101
- Mfr. Part No.:
- PXTNB3SUK2M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€11.31
(exc. VAT)
€13.91
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.31 |
*price indicative
- RS Stock No.:
- 277-9817
- Distrelec Article No.:
- 302-94-101
- Mfr. Part No.:
- PXTNB3SUK2M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Power Cord | |
| Connector Type A | Type G UK Plug | |
| Connector Type B | IEC C5 | |
| Cable Length | 2m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Power Cord | ||
Connector Type A Type G UK Plug | ||
Connector Type B IEC C5 | ||
Cable Length 2m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
PXTNB3SUK2M
The StarTech.com 2m Laptop Power Cord features one BS 1363 (Type G) UK power plug and one 3-prong C5 connector, making it a suitable replacement cable for an HP, Toshiba or other compatible laptop equipped with a cloverleaf/C5 power connection. Designed for durability and dependability, this Cloverleaf Power Cord is backed by our Lifetime Warranty.
Features & Benefits
Rated to carry 250V at 2.5A
Fully moulded strain relief connectors A convenient spare/replacement power cord thats perfect for use on the road with grounded UK power outlets
Durable and reliable performance backed by StarTech.com lifetime warranty
Applications
Spare/replacement laptop power cable for use with grounded UK power outlets
Extend the connection distance between your laptop and power outlet by 2m
Whats in the package?
2m Laptop Power Cord - 3 Slot for UK - BS-1363 to C5
Related links
- StarTech.com Right Angle to IEC C5 Power Cord, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 2 m Black
- RS PRO IEC C5 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C5 to CEE 7/7 Power Cord, 2 m Black PVC
- StarTech.com Right Angle to IEC C13 Power Cord, 1.8 m Black PVC
- RS PRO IEC C5 to 3-Pin Chinese Power Cord, 2 m Black PSE
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
