RS PRO IEC C17 to NEMA 1-15 Power Cord, 2 m Black PVC
- RS Stock No.:
- 901-0762
- Distrelec Article No.:
- 304-19-942
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
Last RS stock
- Final 118 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.95 |
*price indicative
- RS Stock No.:
- 901-0762
- Distrelec Article No.:
- 304-19-942
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C17 | |
| Connector Type B | NEMA 1-15 | |
| Mains Socket Type | C17 | |
| Mains Plug Type | NEMA 5-15 | |
| Cable Length | 2m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Current Rating | 7A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C17 | ||
Connector Type B NEMA 1-15 | ||
Mains Socket Type C17 | ||
Mains Plug Type NEMA 5-15 | ||
Cable Length 2m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Current Rating 7A | ||
- COO (Country of Origin):
- CN
RS C17 Power Cord Assemblies
Brought to you under the trusted RS Brand, this C17 power cord feature a long cord with PVC insulation, and is suitable for a wide variety of uses, from high end games consoles and audio equipment, to medical devices.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- Schurter VAC17KS IEC C17 to NEMA 1-15 Power Cord, 2 m White PVC
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 2 m Black PVC
- RS PRO Unterminated to NEMA 1-15 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 4 m Black PVC
- RS PRO IEC C17 to BS1363 Power Cord, 2 m Black PVC
- Schurter 6051.2041 IEC C19 to NEMA 5-15 Power Cord, 2 m Black PVC
