RS PRO IEC C7 to 2-Pin Japanese Power Cord, 2 m Black PVC
- RS Stock No.:
- 909-2162
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 909-2162
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C7 | |
| Connector Type B | 2-Pin Japanese | |
| Mains Socket Type | C7 | |
| Mains Plug Type | JISC 8303 | |
| Cable Length | 2m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C7 | ||
Connector Type B 2-Pin Japanese | ||
Mains Socket Type C7 | ||
Mains Plug Type JISC 8303 | ||
Cable Length 2m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
C7 to Japanese 2P Power Cord
Brought to you under the trusted RS Brand, this IEC C7 to Japanese 2P Power Cord is typically used for smaller appliance applications, such as video games consoles or stereo systems. The power cord has a fully moulded plug and socket at either end, with integral strain relief.
Features and Benefits:
• Moulded C7 Connector complies with JIS C8358
• VFF Cable
• 2 Pole Moulded Plug
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- RS PRO IEC C15 to 3-Pin Japanese Power Cord, 2 m Black PVC
- Schurter 6051.2051 IEC C19 to 3-Pin Japanese Power Cord, 2 m Black PVC
- RS PRO IEC C13 to 2-Pin Japanese Power Cord, 2 m Black PSE
- RS PRO IEC C7 to CEE 7/17 Europlug Power Cord, 2 m Black PVC
- RS PRO IEC C7 to IEC C14 Power Cord, 2 m Black PVC
- Schurter 6013.0474 IEC C7 to IEC C7 Power Cord, 2 m Black PVC
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 2 m Black PVC
- RS PRO Straight to IEC C7 Power Cord, 2 m Black PVC
