Schurter 6013.0474 IEC C7 to IEC C7 Power Cord, 2 m Black PVC
- RS Stock No.:
- 269-3844
- Mfr. Part No.:
- 6013.0474
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 02 December 2026
- Plus 360 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.25 |
*price indicative
- RS Stock No.:
- 269-3844
- Mfr. Part No.:
- 6013.0474
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C7 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60884 1/ EN50075, IEC 60320 1, IEC/UL 62368 1 | |
| Series | 6013.0474 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Connector Type A IEC C7 | ||
Product Type Power Cord | ||
Connector Type B IEC C7 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60884 1/ EN50075, IEC 60320 1, IEC/UL 62368 1 | ||
Series 6013.0474 | ||
- COO (Country of Origin):
- CN
The Schurter Power cords are used in almost every device or machine which requires electricity. Power cords are defined as any power cable which has had a connector installed prior to sale. Protection of the wires is of high importance with a power cord.
IP20 protection
Flexible and durable cable
PVC insulation and sheath
Fully moulded connector design
Reliable integrated strain relief
Related links
- RS PRO IEC C7 to IEC C14 Power Cord, 2 m Black PVC
- RS PRO Straight to IEC C7 Power Cord, 2 m Black PVC
- RS PRO IEC C7 to CEE 7/17 Europlug Power Cord, 2 m Black PVC
- RS PRO IEC C7 to 2-Pin Japanese Power Cord, 2 m Black PVC
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 2 m Black PVC
- RS PRO IEC C7 to IEC C14 Power Cord, 1 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cord, 1 m Black PVC
- Schurter IEC C13 to IEC C14 Power Cord, 2 m Black PVC
