RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 2.5 m Black PVC
- RS Stock No.:
- 909-2184
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.18
(exc. VAT)
€17.44
(inc. VAT)
- RS Stock No.:
- 909-2184
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Unterminated | |
| Product Type | Power Cord | |
| Connector Type B | CEE 7/3 Schuko | |
| Mains Plug Type | CEE 7/3 | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Unterminated | ||
Product Type Power Cord | ||
Connector Type B CEE 7/3 Schuko | ||
Mains Plug Type CEE 7/3 | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO 2.5 m Power Cable, Unterminated to CEE 7/3, Schuko, 10 A, 250 V
Need to connect an appliance to run off European mains? This right-angle power cable assembly from the RS PRO range carries a CEE7/7 moulded male Schuko plug. These are widely used across mainland Europe. The 2.5-m H05VV-F cable is suitable for general indoor use and has the other end unterminated so you can hardwire up the appliance or connector you need.
The Schuko plug offers a safety feature, using earth clips to establish a protective-earth connection before making a live connection. The plug is voltage rated at 250 V and current rated at 10 A with built-in integral strain relief.
Tested against a range of international standards, this assemby's been deemed a safe and effective plug (IEC 60884-1) and flexible cable (50525-2-11), contains only minimal hazardous substances (RoHS) and won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007).
Features and Benefits
• Power cable
• Length of 2.5 m
• Black PVC sheath
• CEE7/7 moulded male right-angle Schuko plug to unterminated end
• Voltage rating of 250 V
• Current rating of 10 A
• Moulded plug with integrated strain relief
• Meets IEC 60884-1 as a safe and effective plug
• Meets 50525-2-11as a safe and effective flexible cable
• RoHS compliant on hazardous substances
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m Black PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m White PVC
- RS PRO IEC C13 to CEE 7/4 Schuko Power Cord, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7/7 Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.5 m Black PVC
- Schurter 6003 IEC C13 to CEE 7/17 Power Cord, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cord, 2.5 m Black PVC
- RS PRO IEC C17 to CEE 7/17 Europlug Power Cord, 2.5 m Black PVC

