RS PRO IEC C15 to 3-Pin Chinese Power Cord, 2 m Black PVC
- RS Stock No.:
- 909-2187
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.37
(exc. VAT)
€29.98
(inc. VAT)
- RS Stock No.:
- 909-2187
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C15 | |
| Connector Type B | 3-Pin Chinese | |
| Mains Socket Type | C15 | |
| Mains Plug Type | GB 2099 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C15 | ||
Connector Type B 3-Pin Chinese | ||
Mains Socket Type C15 | ||
Mains Plug Type GB 2099 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO 2 m Power Cable, C15 IEC to Chinese 3 Pole Plug, 10 A, 250 V
Use this cable from RS PRO to power high-temperature devices or appliances. Its connector has a temperature rating of +120°C, making it suitable to use with a kettle or in a computer-networking closet.
The cable's connector and plug both feature integrated strain relief that prevents them from getting excessively bent or worn down. A polyvinyl-chloride (PVC) outer sheath on the cord protects its internal wiring from moisture, dust and heat to improve the longevity of the product. PVC also has good resistance to abrasion so is not likely to tear, even with rough handling.
A unit like this can be used with Power over Ethernet (PoE) switches, which have high-wattage power supplies. As it contains only minimal amounts of any material that could be harmful to your health, it's also Restriction of Hazardous Substances (RoHS) compliant.
Features and Benefits
• Connector A is a C15 International Electrotechnical Commission (IEC) type
• Connector B is a Chinese 3-pole plug type
• Current rating of 10 A
• Cable length of 2 m
• Type I – Australian/Chinese mains plug type
• Polyvinyl-chloride (PVC) outer sheath material
• Black sheath colour
• Voltage rating of 250 V
Related links
- RS PRO IEC C5 to 3-Pin Chinese Power Cord, 2 m Black PSE
- RS PRO IEC C19 to 3-Pin Chinese Power Cord, 2 m Black PSE
- RS PRO IEC C15 to 3-Pin Japanese Power Cord, 2 m Black PVC
- RS PRO IEC C15 to CEE 7/7 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to CEE 7/4 Schuko Power Cord, 2 m Black PVC
- RS PRO IEC C15 to AS/NZS 3112 Power Cord, 2 m Black PVC

