RS PRO IEC C19 to 3-Pin Chinese Power Cord, 2 m Black PSE
- RS Stock No.:
- 909-2203
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 909-2203
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C19 | |
| Product Type | Power Cord | |
| Connector Type B | 3-Pin Chinese | |
| Mains Socket Type | C19 | |
| Mains Plug Type | JISC 8303 | |
| Cable Length | 2m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | PSE | |
| Standards/Approvals | CE | |
| Current Rating | 15A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C19 | ||
Product Type Power Cord | ||
Connector Type B 3-Pin Chinese | ||
Mains Socket Type C19 | ||
Mains Plug Type JISC 8303 | ||
Cable Length 2m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material PSE | ||
Standards/Approvals CE | ||
Current Rating 15A | ||
- COO (Country of Origin):
- CN
C19 to Japan 3P Plug Power Cord
Brought to you under the trusted RS Brand, this C19 Power Cord is ideal for higher power IT applications, such as large network routers and power distribution units. The power cord has a moulded plug and socket, with integral strain relief.
Features and Benefits:
• Suitable for High Power Applications
• Moulded 3 Pole Japanese Plug
• Moulded C19 Connector complies with JIS C8358
• VCTF Cable
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- RS PRO IEC C5 to 3-Pin Chinese Power Cord, 2 m Black PSE
- RS PRO IEC C19 to AS/NZS 3112 Power Cord, 2 m Black PSE
- RS PRO IEC C15 to 3-Pin Chinese Power Cord, 2 m Black PVC
- RS PRO IEC C13 to 2-Pin Japanese Power Cord, 2 m Black PSE
- Schurter 6051.2051 IEC C19 to 3-Pin Japanese Power Cord, 2 m Black PVC
- Schurter 6051.2052 IEC C19 to Chinese GB2099 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to CEE Power Cord, 2 m Black PVC
