APC, 32A, 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- RS Stock No.:
- 901-266
- Mfr. Part No.:
- APDU11150SW
- Manufacturer:
- APC
Subtotal (1 unit)*
€2,242.86
(exc. VAT)
€2,758.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,242.86 |
*price indicative
- RS Stock No.:
- 901-266
- Mfr. Part No.:
- APDU11150SW
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 1 | |
| Product Type | Power Distribution Unit | |
| Socket Type | Switched | |
| Corded/Cordless | Corded | |
| Current | 32A | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | UKCA | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | No | |
| Series | APDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 1 | ||
Product Type Power Distribution Unit | ||
Socket Type Switched | ||
Corded/Cordless Corded | ||
Current 32A | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals UKCA | ||
Fused No | ||
Filtered No | ||
Power Indicator No | ||
Series APDU | ||
- COO (Country of Origin):
- US
The APC Schneider rack PDU offers Advanced power distribution for demanding applications, designed for efficient energy management in a Compact form factor, facilitating optimal usage in server environments.
Switched design ensures greater control over connected equipment
Supports input voltage of 230 V with a 32 A capacity
Features robust load capacity of 7400 VA for reliable performance
Connects via multiple 20 C13/C15 outlets for versatile device connectivity
Related links
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 40 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3.65m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 400V 1 Gang Power Distribution Unit, 1.82m Cable Switched
