APC, 16A, 415V 1 Gang Power Distribution Unit, 3m Cable
- RS Stock No.:
- 901-267
- Mfr. Part No.:
- APDU11250ME
- Manufacturer:
- APC
Subtotal (1 unit)*
€1,621.43
(exc. VAT)
€1,994.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,621.43 |
*price indicative
- RS Stock No.:
- 901-267
- Mfr. Part No.:
- APDU11250ME
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 1 | |
| Product Type | Power Distribution Unit | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60309 | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 415V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | UL | |
| Power Indicator | No | |
| Filtered | No | |
| Series | APDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 1 | ||
Product Type Power Distribution Unit | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60309 | ||
Cord Length 3m | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 415V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals UL | ||
Power Indicator No | ||
Filtered No | ||
Series APDU | ||
- COO (Country of Origin):
- US
The APC equipped 3-phase metered power distribution unit offers reliable power management for data centre applications, ensuring efficient distribution and monitoring of electrical resources.
Supports 11kW 400V or 11.5kW 415V configurations for adaptable power distribution
Compact dimensions of 1490 mm height and 56 mm width facilitate versatile rack mounting
Features 21 outlets of type C13/C15/C19 for comprehensive connectivity
Rated for 16 A current with a maximum permissible voltage of 415 V
Related links
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 40 Gang Power Distribution Unit, 3m Cable
- APC IEC C13 3m Cable
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
